The TVW10J150 is a 150R, 5% wirewound resistor from Ohmite, packaged in a radial configuration for through hole mounting. It measures 48mm in length, 10mm in width, and 9mm in height, with a lead pitch of 32mm. This resistor is RoHS compliant and available in packs of 40. It is part of the TVW series of fixed resistors.
Ohmite TVW10J150 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J150 to view detailed technical specifications.
No datasheet is available for this part.