The TVW10J330 is a wirewound fixed resistor from Ohmite with a resistance of 330 ohms and a tolerance of 5%. It is available in a radial package with a lead pitch of 32mm and a length of 48mm. The resistor is mounted through a hole and has a height of 9mm and a width of 10mm. It is compliant with RoHS regulations and is packaged in quantities of 40.
Ohmite TVW10J330 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J330 to view detailed technical specifications.
No datasheet is available for this part.