The TVW20J330 is a 500V wirewound resistor with a resistance of 330 ohms and a tolerance of 5%. It has a radial package with a height and width of 14mm and a length of 63mm. The resistor is RoHS compliant and suitable for use in a variety of applications.
Ohmite TVW20J330 technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 45mm |
| Length | 63mm |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW20J330 to view detailed technical specifications.
No datasheet is available for this part.