The TVW20J470 is a wirewound resistor with a resistance of 470 ohms and a tolerance of 5%. It has a voltage rating of 500V and is packaged in a radial configuration. The resistor measures 14mm in height and width, with a lead pitch of 45mm and a length of 63mm. It is RoHS compliant and suitable for use in various applications.
Ohmite TVW20J470 technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 45mm |
| Length | 63mm |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW20J470 to view detailed technical specifications.
No datasheet is available for this part.