The TVW7J470 is a wirewound resistor from Ohmite with a resistance of 470 ohms and a tolerance of 5%. It is packaged in a radial configuration with a lead pitch of 22mm and a length of 35mm. The resistor has a height of 9mm and a width of 10mm, and is designed for through hole mounting. The TVW7J470 is RoHS compliant and available in quantities of 40.
Ohmite TVW7J470 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 22mm |
| Length | 35mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW7J470 to view detailed technical specifications.
No datasheet is available for this part.