Ohmite TWM10J1K0 technical specifications.
| Package/Case | Metal |
| Height | 50mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | TWM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWM10J1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.