Ohmite TWM10J2K0E technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Lead Pitch | 5mm |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM10J2K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.