The TWM3J100E is a through-hole fixed resistor from Ohmite with a resistance of 100 ohms and a tolerance of 5%. It has a maximum power dissipation of 3 watts and a voltage rating of 500 volts. The resistor is packaged in a radial package with a lead pitch of 5mm and a terminal pitch of 5mm. It is lead-free and RoHS compliant, with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
Ohmite TWM3J100E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.