
Wirewound fixed resistor with 1.5kΩ resistance and 5% tolerance. Features 3W maximum power dissipation and a 500V voltage rating. Through-hole mounting with radial terminations and a 5mm lead pitch. Operates within a -55°C to 275°C temperature range. Lead-free and RoHS compliant.
Ohmite TWM3J1K5E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J1K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.