Radial through-hole fixed resistor, 5W power dissipation, 2k Ohm resistance with 5% tolerance. Features a metal film element, operating temperature range of -55°C to 275°C, and a 350V voltage rating. The component has a radial termination with a 5mm lead pitch, a height of 25mm, and dimensions of 12.5mm length, 9mm width, and 9mm thickness. It is RoHS compliant and lead-free.
Ohmite TWM5J2K0E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J2K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.