5.6kR 5W 5% radial leaded metal film resistor designed for through-hole mounting. Features a 5mm terminal pitch, 350V voltage rating, and operates across a wide temperature range from -55°C to 275°C. Dimensions include a 12.5mm length, 9mm width, 9mm thickness, and 25mm height. This RoHS compliant component is supplied in bulk packaging.
Ohmite TWM5J5K6E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J5K6E to view detailed technical specifications.
No datasheet is available for this part.