The TWM5J7K5E is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a tolerance of 5%. It has a maximum power dissipation of 5W and is RoHS compliant. The resistor is available in a radial package with a lead pitch of 5mm and a terminal pitch of 5mm, and is packaged in bulk quantities of 1000 units.
Ohmite TWM5J7K5E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J7K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
