Ohmite TWM7J2K7E technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| Series | TWM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM7J2K7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.