Ohmite TWW10JR20 technical specifications.
| Height | 498mm |
| Length | 12.4mm |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | TWW |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TWW10JR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.