Ohmite TWW10JR47E technical specifications.
| Package/Case | Radial |
| Height | 2.008inch |
| Length | 0.492inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | TWW |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 750V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWW10JR47E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
