Ohmite WFH160A6K0JE technical specifications.
| Package/Case | Aluminum |
| Depth | 51mm |
| Length | 140mm |
| Military Standard | Not |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Termination | Faston |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH160A6K0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.