Ohmite WFH160L100J technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 0°C |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | WFH |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite WFH160L100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.