Ohmite WFH160L10KJE technical specifications.
| Package/Case | Radial |
| Depth | 51mm |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 140mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WFH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH160L10KJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.