Ohmite WFH160L1R0K technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Length | 8mm |
| Lead/Base Style | Solder |
| Material | Aluminium |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160W |
| Resistance | 1R |
| Series | WFH |
| Thickness | 12.6mm |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite WFH160L1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.