Ohmite WFH230L1K0J technical specifications.
| Package/Case | Aluminum |
| Height | 12.6mm |
| Lead Free | Contains Lead |
| Length | 210mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | WFH |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 1.2kV |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite WFH230L1K0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.