Ohmite WFH330L75RJ technical specifications.
| Package/Case | Radial |
| Height | 0.496inch |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 11.024inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| Series | WFH |
| Tolerance | 5% |
| DC Rated Voltage | 1.2kV |
| Width | 2.008inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite WFH330L75RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.