Ohmite WFH330LR47KE technical specifications.
| Package/Case | Radial |
| Height | 12.6mm |
| Lead/Base Style | Solder |
| Length | 280mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330W |
| Packaging | Bulk |
| Resistance | 470mR |
| Series | WFH |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WFH330LR47KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.