Ohmite WHA1K0FE technical specifications.
| Package/Case | Axial |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | WH |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WHA1K0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.