Ohmite WHA51RFET technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | WH |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WHA51RFET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.