Ohmite WHE1K0FET technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Lead Diameter | 1mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.080848oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WHE1K0FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
