Wirewound fixed resistor, 5W power dissipation, 0.1 ohm resistance with 1% tolerance. Features axial leaded, through-hole mounting with a 7.5mm diameter and 1mm lead diameter. Operates across a temperature range of -55°C to 150°C, with a temperature coefficient of 90ppm/°C. RoHS compliant and packaged in tape and reel.
Ohmite WHER10FET technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Lead Diameter | 1mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.080848oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WHER10FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.