
The WLAR020FE is a through-hole fixed resistor with a resistance of 20mR and a maximum power dissipation of 500mW. It features a moisture-resistant design and is available in a bulk packaging quantity of 25. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 1%. The WLAR020FE is suitable for use in a variety of applications where a low-resistance, high-power resistor is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.54mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| RoHS | Compliant |