Ohmite WLCR005FET technical specifications.
| Package/Case | Axial |
| Diameter | 4.57mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Length | 11.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLCR005FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.