Ohmite WLCR020FE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.449inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLCR020FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.