
This through-hole fixed resistor features a 1kV DC rated voltage and 1% tolerance. It has a maximum power dissipation of 2W and operates within a temperature range of -25°C to 175°C. The resistor is packaged in a moisture-resistant axial package with a 4.57mm diameter and 0.8mm lead diameter. It is available on a tape and reel with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite WLCR020FET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 4.57mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| Series | WL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WLCR020FET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.