Ohmite WNB1R0FE technical specifications.
| Package/Case | Axial |
| Diameter | 0.12mm |
| Lead Diameter | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.010441oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNB1R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.