Wirewound fixed resistor, 2W power dissipation, 10 ohm resistance with 1% tolerance. Features a 50ppm/°C temperature coefficient and operates from -55°C to 150°C. Through-hole mount with axial leads, 6.86mm diameter, 11.4mm length, and 0.8mm lead diameter. RoHS compliant and suitable for tape and reel packaging.
Ohmite WNC10RFET technical specifications.
| Package/Case | Axial |
| Diameter | 6.86mm |
| Lead Diameter | 0.8mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| Weight | 0.025115oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC10RFET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.