The WNC200FET is a 200 ohm, 1 kilovolt, 1% tolerance axial lead free fixed resistor from Ohmite. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities and is RoHS compliant. It has a maximum power dissipation of 2 watts and a weight of 0.025115 ounces.
Ohmite WNC200FET technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| Weight | 0.025115oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC200FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.