Ohmite WNC25RFET technical specifications.
| Package/Case | Axial |
| Diameter | 6.86mm |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | WN |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| Weight | 0.025115oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite WNC25RFET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
