Ohmite Z14 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 2.6R |
| Inductance | 44uH |
| Inductance Tolerance | 10% |
| Max DC Current | 680mA |
| Packaging | Bulk |
| Self Resonant Frequency | 23MHz |
| Series | Z |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
