Ohmite Z14E technical specifications.
| Current | 680mA |
| Current Rating | 680mA |
| DC Resistance (DCR) | 2.6R |
| Diameter | 11.11mm |
| Height | 50.6mm |
| Inductance | 44uH |
| Inductance Tolerance | 10% |
| Length | 1.992inch |
| Max DC Current | 680mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.6R |
| Self Resonant Frequency | 23MHz |
| Series | Z |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite Z14E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
