Connection Hose, 2.5", 12.5lg,w/2 clamps
OK International CH0252 technical specifications.
| Manufacturer | Metcal |
| Product Category | Soldering Workstation Equipment |
| RoHS | Details |
| Brand | Metcal |
| Product | Fume Extractors |
| Type | Accessory, Hose |
| Description/Function | Connection hose, 2.5 inch diameter x 12 ft long with clamps |
| RoHS | Compliant |
Download the complete datasheet for OK International CH0252 to view detailed technical specifications.
No datasheet is available for this part.