
Soldering Irons Focus Preheater 115V
OK International PCT-100-11 technical specifications.
| Height | 65mm |
| Length | 205mm |
| Max Operating Temperature | 40°C |
| Output Power | 450W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for OK International PCT-100-11 to view detailed technical specifications.
No datasheet is available for this part.
