Trans Voltage Suppressor Diode, 6000W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
Okaya CP1007 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.05 |
| Non-rep Peak Rev Power Dis-Max | 6000 |
| Breakdown Voltage-Nom | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya CP1007 to view detailed technical specifications.
No datasheet is available for this part.