Cap RC Network 0.33uF 500VAC 20% 33 Ohm 30% 6W 2 70°C
Okaya CRH-30330 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 20 |
| Length | 30 |
| Number of Functions | 1 |
| Capacitance | 0.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya CRH-30330 to view detailed technical specifications.
No datasheet is available for this part.