Cap Film Suppression X2 0.1uF 275VAC PP 10% (17 X 5.5 X 11.5mm) Radial 15mm 100°C
Okaya LE104 technical specifications.
| Height | 5.5mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Okaya LE104 to view detailed technical specifications.
No datasheet is available for this part.