The Okaya LE104-MX is a 0.1uF film capacitor designed for noise suppression applications. It operates at a maximum voltage of 310VAC with a 10% tolerance. The capacitor is rated for use in temperatures ranging from -55°C to 110°C. It features a through-hole mounting style with a radial termination style and a size of 17 X 5 X 11. The Okaya LE104-MX is compliant with suppression class X2.
Okaya LE104-MX technical specifications.
| Capacitance | 0.1uF |
| Voltage | 310VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Okaya LE104-MX to view detailed technical specifications.
No datasheet is available for this part.