Okaya LE474 technical specifications.
| Capacitance | 470nF |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Okaya LE474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
