0.47 F 275VAC 15mm leads, compact lead-free metalized polypropylene film capacitor
Okaya LE474-M technical specifications.
| Height | 11.5mm |
| Length | 17mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Okaya LE474-M to view detailed technical specifications.
No datasheet is available for this part.