Okaya PA224-L technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 8mm |
| Length | 25mm |
| RoHS Compliant | No |
| Tolerance | 20% |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Okaya PA224-L to view detailed technical specifications.
No datasheet is available for this part.