Okaya RAV-221L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Terminal Placement | AXIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya RAV-221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.