Cap Film Suppression X2 1.5uF 275VAC PP 10% (30.5 X 17 X 26.5mm) Radial 27.5mm 100°C
Okaya RE155 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 17 X 26.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Okaya RE155 to view detailed technical specifications.
No datasheet is available for this part.