Cap Film Suppression X2 1.5uF 275VAC 10% (30.5 X 17 X 27.5mm) Radial 27.5mm 100°C
Okaya RE155-L technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 30.5 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| Height | 27.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Okaya RE155-L to view detailed technical specifications.
No datasheet is available for this part.