The Okaya RE564 is a film capacitor with a capacitance of 0.56uF and a working voltage of 275VAC. It has a tolerance of 10% and is rated for operation from -40 to 100 degrees Celsius. The capacitor is a noise suppression type with a dielectric material of polypropylene. It is available in a through-hole package with a radial termination style and a size of 30.5 X 10.5 X 21mm.
Okaya RE564 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30.5 X 10.5 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Okaya RE564 to view detailed technical specifications.
No datasheet is available for this part.