Okaya SB1201 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Okaya SB1201 to view detailed technical specifications.
No datasheet is available for this part.